Parametric Equivalent

BCP53-16 | |
|---|---|
DigiKey Part Number | 4878-BCP53-16TR-ND - Tape & Reel (TR) 4878-BCP53-16CT-ND - Cut Tape (CT) 4878-BCP53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16 |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 120MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16-AQ | Diotec Semiconductor | 0 | 4878-BCP53-16-AQTR-ND | 1,82378 Kč | Parametric Equivalent |
| BCP53-16 | Diotec Semiconductor | 0 | 4878-BCP53-16CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 500 | 3,24462 Kč | 1 622,31 Kč |
| 1 000 | 2,89541 Kč | 2 895,41 Kč |
| 2 000 | 2,60134 Kč | 5 202,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35372 Kč | 9 414,88 Kč |
| 8 000 | 2,14524 Kč | 17 161,92 Kč |
| 12 000 | 2,03899 Kč | 24 467,88 Kč |
| 20 000 | 1,91960 Kč | 38 392,00 Kč |
| 28 000 | 1,84888 Kč | 51 768,64 Kč |
| 40 000 | 1,78014 Kč | 71 205,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






