Parametric Equivalent

BCP53-16 | |
|---|---|
DigiKey Part Number | 4878-BCP53-16TR-ND - Tape & Reel (TR) 4878-BCP53-16CT-ND - Cut Tape (CT) 4878-BCP53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16 |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 120MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16-AQ | Diotec Semiconductor | 0 | 4878-BCP53-16-AQTR-ND | 1,81141 Kč | Parametric Equivalent |
| BCP53-16 | Diotec Semiconductor | 0 | 4878-BCP53-16CT-ND | 11,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,22260 Kč | 1 611,30 Kč |
| 1 000 | 2,87576 Kč | 2 875,76 Kč |
| 2 000 | 2,58369 Kč | 5 167,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33775 Kč | 9 351,00 Kč |
| 8 000 | 2,13068 Kč | 17 045,44 Kč |
| 12 000 | 2,02516 Kč | 24 301,92 Kč |
| 20 000 | 1,90657 Kč | 38 131,40 Kč |
| 28 000 | 1,83633 Kč | 51 417,24 Kč |
| 40 000 | 1,76806 Kč | 70 722,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |






