
BCP56-16 | |
|---|---|
DigiKey Part Number | 4878-BCP56-16TR-ND - Tape & Reel (TR) 4878-BCP56-16CT-ND - Cut Tape (CT) 4878-BCP56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16-AQ | Diotec Semiconductor | 1 481 | 4878-BCP56-16-AQCT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76070 Kč | 376,07 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 000 | 2,50107 Kč | 2 501,07 Kč |
| 2 000 | 2,24154 Kč | 4 483,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02284 Kč | 8 091,36 Kč |
| 8 000 | 1,83874 Kč | 14 709,92 Kč |
| 12 000 | 1,74492 Kč | 20 939,04 Kč |
| 20 000 | 1,63945 Kč | 32 789,00 Kč |
| 28 000 | 1,57698 Kč | 44 155,44 Kč |
| 40 000 | 1,51627 Kč | 60 650,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








