
BCP56-16 | |
|---|---|
DigiKey Part Number | 5399-BCP56-16TR-ND - Tape & Reel (TR) 5399-BCP56-16CT-ND - Cut Tape (CT) 5399-BCP56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 500 | 1,87764 Kč | 938,82 Kč |
| 1 000 | 1,66283 Kč | 1 662,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,42954 Kč | 3 573,85 Kč |
| 5 000 | 1,28512 Kč | 6 425,60 Kč |
| 7 500 | 1,21142 Kč | 9 085,65 Kč |
| 12 500 | 1,12855 Kč | 14 106,88 Kč |
| 17 500 | 1,07944 Kč | 18 890,20 Kč |
| 25 000 | 1,03170 Kč | 25 792,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






