
BCP56-16 | |
|---|---|
DigiKey Part Number | 497-6962-2-ND - Tape & Reel (TR) 497-6962-1-ND - Cut Tape (CT) 497-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| 500 | 5,67450 Kč | 2 837,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,11175 Kč | 5 111,75 Kč |
| 2 000 | 4,63815 Kč | 9 276,30 Kč |
| 3 000 | 4,39670 Kč | 13 190,10 Kč |
| 5 000 | 4,12531 Kč | 20 626,55 Kč |
| 7 000 | 3,96457 Kč | 27 751,99 Kč |
| 10 000 | 3,80830 Kč | 38 083,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








