Parametric Equivalent

BCP56-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BCP56-16-AQTR-ND - Tape & Reel (TR) 4878-BCP56-16-AQCT-ND - Cut Tape (CT) 4878-BCP56-16-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16-AQ |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,99380 Kč | 399,38 Kč |
| 500 | 2,99390 Kč | 1 496,95 Kč |
| 1 000 | 2,67095 Kč | 2 670,95 Kč |
| 2 000 | 2,39881 Kč | 4 797,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16957 Kč | 8 678,28 Kč |
| 8 000 | 1,97659 Kč | 15 812,72 Kč |
| 12 000 | 1,87825 Kč | 22 539,00 Kč |
| 20 000 | 1,76772 Kč | 35 354,40 Kč |
| 28 000 | 1,70227 Kč | 47 663,56 Kč |
| 40 000 | 1,63863 Kč | 65 545,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



