Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16

DigiKey Part Number
5399-BCP53-16TR-ND - Tape & Reel (TR)
5399-BCP53-16CT-ND - Cut Tape (CT)
5399-BCP53-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16
Description
80V 1.5W 1A PNP SOT-223
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,78000 Kč37,80 Kč
1002,35600 Kč235,60 Kč
5001,73738 Kč868,69 Kč
1 0001,53705 Kč1 537,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,31935 Kč3 298,38 Kč
5 0001,18437 Kč5 921,85 Kč
7 5001,11553 Kč8 366,47 Kč
12 5001,03811 Kč12 976,38 Kč
17 5000,99222 Kč17 363,85 Kč
25 0000,94761 Kč23 690,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč