Parametric Equivalent

BAV199-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV199-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV199-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV199-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199_R1_00001 | Panjit International Inc. | 111 | 3757-BAV199_R1_00001CT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 100 | 1,00520 Kč | 100,52 Kč |
| 500 | 0,72494 Kč | 362,47 Kč |
| 1 000 | 0,63317 Kč | 633,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51624 Kč | 1 548,72 Kč |
| 6 000 | 0,45701 Kč | 2 742,06 Kč |
| 9 000 | 0,42673 Kč | 3 840,57 Kč |
| 15 000 | 0,39267 Kč | 5 890,05 Kč |
| 21 000 | 0,37246 Kč | 7 821,66 Kč |
| 30 000 | 0,35279 Kč | 10 583,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


