Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530VM-40FHTE-17

DigiKey Part Number
RB530VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB530VM-40FHTE-17CT-ND - Cut Tape (CT)
RB530VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530VM-40FHTE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB530VM-40FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
690 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81370 Kč281,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,84320 Kč1 843,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54104 Kč4 623,12 Kč
6 0001,38849 Kč8 330,94 Kč
9 0001,31067 Kč11 796,03 Kč
15 0001,22319 Kč18 347,85 Kč
21 0001,17136 Kč24 598,56 Kč
30 0001,12096 Kč33 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč