
DLW43SH510XK2L | |
|---|---|
DigiKey Part Number | 490-DLW43SH510XK2LTR-ND - Tape & Reel (TR) 490-DLW43SH510XK2LCT-ND - Cut Tape (CT) 490-DLW43SH510XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH510XK2L |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH510XK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 1 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,17800 Kč | 354,45 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,65976 Kč | 2 914,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,68000 Kč | 5 340,00 Kč |
| 1 000 | 10,07064 Kč | 10 070,64 Kč |
| 1 500 | 9,73061 Kč | 14 595,92 Kč |
| 2 500 | 9,31891 Kč | 23 297,28 Kč |
| 3 500 | 9,05764 Kč | 31 701,74 Kč |
| 5 000 | 8,78875 Kč | 43 943,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











