
ACS37002LMCATR-090B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMCATR-090B5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-090B5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-090B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-090B5 |
Description | CURRENT SENSOR HE 90A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 90A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.75% |
Mfr | Accuracy ±1.75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 2.5µs |
For Measuring DC | Current - Supply (Max) 18mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 22.2mV/A | Supplier Device Package 16-SOIC |
Frequency 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 5 | 136,48800 Kč | 682,44 Kč |
| 10 | 130,92300 Kč | 1 309,23 Kč |
| 25 | 124,29120 Kč | 3 107,28 Kč |
| 50 | 119,74740 Kč | 5 987,37 Kč |
| 100 | 115,58770 Kč | 11 558,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 105,06191 Kč | 84 049,53 Kč |
| 1 600 | 102,11708 Kč | 163 387,33 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |










