
TPSMP27AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-TPSMP27AHM3_A/HTR-ND - Tape & Reel (TR) 112-TPSMP27AHM3_A/HCT-ND - Cut Tape (CT) 112-TPSMP27AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP27AHM3_A/H |
Description | TVS DIODE 23.1VWM 37.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,64270 Kč | 464,27 Kč |
| 500 | 3,48902 Kč | 1 744,51 Kč |
| 1 000 | 3,11673 Kč | 3 116,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64260 Kč | 7 927,80 Kč |
| 6 000 | 2,40357 Kč | 14 421,42 Kč |
| 9 000 | 2,28176 Kč | 20 535,84 Kč |
| 15 000 | 2,14483 Kč | 32 172,45 Kč |
| 21 000 | 2,06374 Kč | 43 338,54 Kč |
| 30 000 | 1,98491 Kč | 59 547,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




