


SRF4532-510Y | |
|---|---|
DigiKey Part Number | SRF4532-510YTR-ND - Tape & Reel (TR) SRF4532-510YCT-ND - Cut Tape (CT) SRF4532-510YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532-510Y |
Description | CMC 51UH 200MA 2LN 2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 2 kOhms 200mA DCR 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532-510Y Models |
Category | Current Rating (Max) 200mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 3.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 2 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 51 µH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 50 | 9,16360 Kč | 458,18 Kč |
| 100 | 8,63860 Kč | 863,86 Kč |
| 250 | 7,99184 Kč | 1 997,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,53492 Kč | 3 767,46 Kč |
| 1 000 | 7,10446 Kč | 7 104,46 Kč |
| 1 500 | 6,86439 Kč | 10 296,59 Kč |
| 2 500 | 6,57380 Kč | 16 434,50 Kč |
| 3 500 | 6,38921 Kč | 22 362,24 Kč |
| 5 000 | 6,19941 Kč | 30 997,05 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











