
IN-PI4818QAS5R5G5BPW | |
|---|---|
DigiKey Part Number | 1830-IN-PI4818QAS5R5G5BPWTR-ND - Tape & Reel (TR) 1830-IN-PI4818QAS5R5G5BPWCT-ND - Cut Tape (CT) 1830-IN-PI4818QAS5R5G5BPWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI4818QAS5R5G5BPW |
Description | SIDE VIEW / 4818 PLCC 6 / 4.8 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Red, Green, Blue, White (RGBW) 4.80mm L x 1.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | 4818 | |
Interface | - | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 4.80mm L x 1.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 500 | 7,97756 Kč | 3 988,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,21155 Kč | 10 817,33 Kč |
| 3 000 | 6,82127 Kč | 20 463,81 Kč |
| 4 500 | 6,62114 Kč | 29 795,13 Kč |
| 7 500 | 6,39515 Kč | 47 963,62 Kč |
| 10 500 | 6,26074 Kč | 65 737,77 Kč |
| 15 000 | 6,12969 Kč | 91 945,35 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











