
CC3351MODENIAMOZR | |
|---|---|
DigiKey Part Number | 296-CC3351MODENIAMOZRTR-ND - Tape & Reel (TR) 296-CC3351MODENIAMOZRCT-ND - Cut Tape (CT) 296-CC3351MODENIAMOZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3351MODENIAMOZR |
Description | SIMPLELINK DUAL-BAND (2.4GHZ AND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -102.4dBm |
Series | Serial Interfaces HCI, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part CC335x |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Protocol | Current - Receiving 62mA ~ 110mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 65-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 136,27000 Kč | 1 362,70 Kč |
| 25 | 126,36760 Kč | 3 159,19 Kč |
| 100 | 115,47900 Kč | 11 547,90 Kč |
| 250 | 111,68120 Kč | 27 920,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 103,29201 Kč | 154 938,02 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |










