New Product
Radar Sensor Sensor Analog Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWRL6432BRQGAMYR

DigiKey Part Number
296-IWRL6432BRQGAMYRTR-ND - Tape & Reel (TR)
296-IWRL6432BRQGAMYRCT-ND - Cut Tape (CT)
296-IWRL6432BRQGAMYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWRL6432BRQGAMYR
Description
SINGLE-CHIP LOW-POWER 57GHZ TO 6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Analog Voltage Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Radar Sensor
Manufacturer
Texas Instruments
Output Type
Analog Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1496,99000 Kč496,99 Kč
10398,67400 Kč3 986,74 Kč
25374,09760 Kč9 352,44 Kč
100357,02950 Kč35 702,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000320,05413 Kč320 054,13 Kč
Manufacturers Standard Package
Unit Price without VAT:496,99000 Kč
Unit Price with VAT:601,35790 Kč