
IWRL6432AOPEVM | |
|---|---|
DigiKey Part Number | 296-IWRL6432AOPEVM-ND |
Manufacturer | |
Manufacturer Product Number | IWRL6432AOPEVM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IWRL6432 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Texas Instruments | Sensitivity 60GHz |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Radar | Utilized IC / Part IWRL6432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 628,86000 Kč | 3 628,86 Kč |
| Unit Price without VAT: | 3 628,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 390,92060 Kč |







