
2140940020 | |
|---|---|
DigiKey Part Number | 23-2140940020TR-ND - Tape & Reel (TR) 23-2140940020CT-ND - Cut Tape (CT) 23-2140940020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2140940020 |
Description | ONEBLADE 1.0WB HDR SMT VT ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140940020 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,39300 Kč | 173,93 Kč |
| 100 | 14,76990 Kč | 1 476,99 Kč |
| 500 | 13,18318 Kč | 6 591,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,93784 Kč | 14 325,41 Kč |
| 2 400 | 11,36818 Kč | 27 283,63 Kč |
| 3 600 | 11,04763 Kč | 39 771,47 Kč |
| 6 000 | 10,65680 Kč | 63 940,80 Kč |
| 8 400 | 10,40695 Kč | 87 418,38 Kč |
| 12 000 | 10,14862 Kč | 121 783,44 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |





