Radar Sensor Sensor CAN, I2C, SPI, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWRL6432BDBAAMFR

DigiKey Part Number
296-IWRL6432BDBAAMFRTR-ND - Tape & Reel (TR)
296-IWRL6432BDBAAMFRCT-ND - Cut Tape (CT)
296-IWRL6432BDBAAMFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWRL6432BDBAAMFR
Description
SENSOR RADAR CAN I2C SPI UART
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor CAN, I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Radar Sensor
Manufacturer
Texas Instruments
Output Type
CAN, I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1447,77000 Kč447,77 Kč
5408,72600 Kč2 043,63 Kč
10394,19000 Kč3 941,90 Kč
25376,83400 Kč9 420,85 Kč
50364,95460 Kč18 247,73 Kč
100354,79590 Kč35 479,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000323,91178 Kč323 911,78 Kč
Manufacturers Standard Package
Unit Price without VAT:447,77000 Kč
Unit Price with VAT:541,80170 Kč