
CC1354P106T0RSKR | |
|---|---|
DigiKey Part Number | 296-CC1354P106T0RSKRTR-ND - Tape & Reel (TR) 296-CC1354P106T0RSKRCT-ND - Cut Tape (CT) 296-CC1354P106T0RSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1354P106T0RSKR |
Description | IC RF TXRX+MCU 802.15.4 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1354P106T0RSKR Models |
Category | Sensitivity -121dBm |
Mfr | Memory Size 1MB Flash, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART |
Part Status Active | GPIO 42 |
Type TxRx + MCU | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 5.8mA ~ 6.9mA |
Protocol | Current - Transmitting 7.1mA ~ 101mA |
Modulation 2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK | Operating Temperature -40°C ~ 105°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 64-VFQFN Exposed Pad |
Power - Output 20dBm | Supplier Device Package 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 160,23600 Kč | 1 602,36 Kč |
| 25 | 148,85080 Kč | 3 721,27 Kč |
| 100 | 136,33370 Kč | 13 633,37 Kč |
| 250 | 132,71660 Kč | 33 179,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 121,37569 Kč | 242 751,38 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |







