
TZ3780AAAO44 | |
|---|---|
DigiKey Part Number | 4606-TZ3780AAAO44TR-ND - Tape & Reel (TR) 4606-TZ3780AAAO44CT-ND - Cut Tape (CT) 4606-TZ3780AAAO44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3780AAAO44 |
Description | CRYSTAL 48MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±5ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability -16ppm, +18ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.021" (0.53mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 90,24900 Kč | 902,49 Kč |
| 25 | 85,35280 Kč | 2 133,82 Kč |
| 50 | 81,82080 Kč | 4 091,04 Kč |
| 100 | 78,44220 Kč | 7 844,22 Kč |
| 250 | 74,21364 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,80396 Kč | 191 411,88 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











