
CC3350MODENIAMOZR | |
|---|---|
DigiKey Part Number | 296-CC3350MODENIAMOZRTR-ND - Tape & Reel (TR) 296-CC3350MODENIAMOZRCT-ND - Cut Tape (CT) 296-CC3350MODENIAMOZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3350MODENIAMOZR |
Description | SIMPLELINKTM DUAL-BAND (2.4 AND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -102.4dBm |
Series | Serial Interfaces HCI, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part CC335x |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Protocol | Current - Receiving 62mA ~ 110mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 65-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 122,56800 Kč | 1 225,68 Kč |
| 25 | 113,52880 Kč | 2 838,22 Kč |
| 100 | 103,57880 Kč | 10 357,88 Kč |
| 250 | 99,71516 Kč | 24 928,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 92,44590 Kč | 138 668,85 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |



