
TPS6521903RHBR | |
|---|---|
DigiKey Part Number | 296-TPS6521903RHBRTR-ND - Tape & Reel (TR) 296-TPS6521903RHBRCT-ND - Cut Tape (CT) 296-TPS6521903RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521903RHBR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521903RHBR Models |
Category | Voltage - Supply 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,90540 Kč | 119 716,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,59000 Kč | 565,90 Kč |
| 25 | 51,92400 Kč | 1 298,10 Kč |
| 100 | 46,80240 Kč | 4 680,24 Kč |
| 250 | 44,35868 Kč | 11 089,67 Kč |
| 500 | 43,88540 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 56,20600 Kč | 562,06 Kč |
| 25 | 51,57160 Kč | 1 289,29 Kč |
| 100 | 46,48480 Kč | 4 648,48 Kč |
| 250 | 44,05768 Kč | 11 014,42 Kč |
| 500 | 43,58758 Kč | 21 793,79 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |











