Diode 60 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3F6-M3/H

DigiKey Part Number
V3F6-M3/HGITR-ND - Tape & Reel (TR)
V3F6-M3/HGICT-ND - Cut Tape (CT)
V3F6-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3F6-M3/H
Description
DIODE SCHOTTKY 60V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3F6-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
310pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,00850 Kč400,85 Kč
5002,99726 Kč1 498,63 Kč
1 0002,67074 Kč2 670,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25491 Kč6 764,73 Kč
6 0002,04528 Kč12 271,68 Kč
9 0001,93837 Kč17 445,33 Kč
15 0001,81822 Kč27 273,30 Kč
21 0001,74703 Kč36 687,63 Kč
30 0001,67785 Kč50 335,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč