
TPS3801E18DCKR | |
|---|---|
DigiKey Part Number | 296-12384-2-ND - Tape & Reel (TR) 296-12384-1-ND - Cut Tape (CT) 296-12384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801E18DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801E18DCKR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 1.71V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 20,61160 Kč | 515,29 Kč |
| 100 | 18,28930 Kč | 1 828,93 Kč |
| 250 | 17,17972 Kč | 4 294,93 Kč |
| 500 | 16,51156 Kč | 8 255,78 Kč |
| 1 000 | 16,32049 Kč | 16 320,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,28171 Kč | 45 845,13 Kč |
| 6 000 | 14,94925 Kč | 89 695,50 Kč |
| 9 000 | 14,78273 Kč | 133 044,57 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











