Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62110RSAT

DigiKey Part Number
296-18580-2-ND - Tape & Reel (TR)
296-18580-1-ND - Cut Tape (CT)
296-18580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62110RSAT
Description
IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62110RSAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62113RSATTexas Instruments1 007296-27025-1-ND72,86000 KčParametric Equivalent
In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1054,80500 Kč548,05 Kč
2550,28600 Kč1 257,15 Kč
10045,29690 Kč4 529,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,92076 Kč10 730,19 Kč
50041,48826 Kč20 744,13 Kč
75040,77112 Kč30 578,34 Kč
1 25039,97616 Kč49 970,20 Kč
1 75039,51139 Kč69 144,93 Kč
2 50039,06460 Kč97 661,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč