Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
97C08SRT
97C08SRT

97C08SRT

DigiKey Part Number
GH7645TR-ND - Tape & Reel (TR)
GH7645CT-ND - Cut Tape (CT)
GH7645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
97C08SRT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
97C08SRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.063" (1.60mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
8
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA), Nylon
Actuator Type
Slide (Standard)
Length
0.448" (11.39mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
1050,74100 Kč507,41 Kč
2547,04160 Kč1 176,04 Kč
10041,90290 Kč4 190,29 Kč
25038,90052 Kč9 725,13 Kč
50036,85918 Kč18 429,59 Kč
1 00035,02076 Kč35 020,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00031,93186 Kč127 727,44 Kč
Manufacturers Standard Package
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč