


A6H-8102-PM | |
|---|---|
DigiKey Part Number | 39-A6H-8102-PMTR-ND - Tape & Reel (TR) 39-A6H-8102-PMCT-ND - Cut Tape (CT) 39-A6H-8102-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-8102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-8102-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.448" (11.39mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 43,39880 Kč | 1 084,97 Kč |
| 100 | 38,65940 Kč | 3 865,94 Kč |
| 250 | 35,87972 Kč | 8 969,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,98736 Kč | 16 993,68 Kč |
| 1 000 | 32,28023 Kč | 32 280,23 Kč |
| 1 500 | 31,36695 Kč | 47 050,42 Kč |
| 2 500 | 30,30339 Kč | 75 758,48 Kč |
| 3 500 | 29,65415 Kč | 103 789,53 Kč |
| 5 000 | 29,00916 Kč | 145 045,80 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |









