Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




IKH0803000 | |
|---|---|
DigiKey Part Number | 679-4026-ND |
Manufacturer | |
Manufacturer Product Number | IKH0803000 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHN08T | APEM Inc. | 0 | 679-DHN08T-ND | 1 542,39000 Kč | Parametric Equivalent |
| IKH0804000 | APEM Inc. | 0 | 679-IKH0804000-ND | 929,45715 Kč | Parametric Equivalent |
| 97C08SRT | Grayhill Inc. | 17 048 | GH7645CT-ND | 883,98000 Kč | Parametric Equivalent |
| 97C08ST | Grayhill Inc. | 8 249 | GH1372-ND | 987,62000 Kč | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3 962 | GH7646CT-ND | 1 036,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 63,10900 Kč | 631,09 Kč |
| 40 | 56,22650 Kč | 2 249,06 Kč |
| 120 | 51,33925 Kč | 6 160,71 Kč |
| 280 | 47,98254 Kč | 13 435,11 Kč |
| 520 | 45,77100 Kč | 23 800,92 Kč |
| 1 000 | 43,65640 Kč | 43 656,40 Kč |
| 2 520 | 41,04313 Kč | 103 428,69 Kč |
| 5 000 | 39,37385 Kč | 196 869,25 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |














