
97R08SRT | |
|---|---|
DigiKey Part Number | GH7646TR-ND - Tape & Reel (TR) GH7646CT-ND - Cut Tape (CT) GH7646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97R08SRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 55,50200 Kč | 1 387,55 Kč |
| 100 | 49,45240 Kč | 4 945,24 Kč |
| 250 | 45,93104 Kč | 11 482,76 Kč |
| 500 | 43,54566 Kč | 21 772,83 Kč |
| 1 000 | 41,59095 Kč | 41 590,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,92802 Kč | 97 320,05 Kč |
| 5 000 | 37,31412 Kč | 186 570,60 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

