Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6H-8102 | |
|---|---|
DigiKey Part Number | 39-A6H-8102-ND |
Manufacturer | |
Manufacturer Product Number | A6H-8102 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-8102 Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.448" (11.39mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6H-8102-P | Omron Electronics Inc-EMC Div | 7 406 | 39-A6H-8102-PCT-ND | 89,26000 Kč | Parametric Equivalent |
| A6H-8102-PM | Omron Electronics Inc-EMC Div | 6 339 | 39-A6H-8102-PMCT-ND | 55,27000 Kč | Parametric Equivalent |
| 97C08SRT | Grayhill Inc. | 17 048 | GH7645CT-ND | 60,48000 Kč | Parametric Equivalent |
| 97C08ST | Grayhill Inc. | 8 249 | GH1372-ND | 67,57000 Kč | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3 962 | GH7646CT-ND | 70,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 69,55300 Kč | 695,53 Kč |
| 40 | 61,96700 Kč | 2 478,68 Kč |
| 120 | 56,59142 Kč | 6 790,97 Kč |
| 280 | 52,91039 Kč | 14 814,91 Kč |
| 520 | 50,48875 Kč | 26 254,15 Kč |
| 1 000 | 48,17600 Kč | 48 176,00 Kč |
| 2 520 | 45,32181 Kč | 114 210,96 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |









