



97R08ST | |
|---|---|
DigiKey Part Number | GH1376-ND |
Manufacturer | |
Manufacturer Product Number | 97R08ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 106,01900 Kč | 1 060,19 Kč |
| 40 | 94,43325 Kč | 3 777,33 Kč |
| 120 | 86,34550 Kč | 10 361,46 Kč |
| 280 | 80,86179 Kč | 22 641,30 Kč |
| 520 | 77,27869 Kč | 40 184,92 Kč |
| 1 000 | 73,87390 Kč | 73 873,90 Kč |
| 2 520 | 69,69653 Kč | 175 635,26 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


