Parametric Equivalent

KAN1108RR-OFF | |
|---|---|
DigiKey Part Number | 141-KAN1108RR-OFFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAN1108RR-OFF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.064" (1.63mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.448" (11.39mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAN1108RR | E-Switch | 0 | KAN1108RR-ND | 840,26681 Kč | Parametric Equivalent |
| KAN1108RT | E-Switch | 827 | EG4460-ND | 1 249,76000 Kč | Parametric Equivalent |
| 97C08SRT | Grayhill Inc. | 17 048 | GH7645CT-ND | 883,98000 Kč | Parametric Equivalent |
| 97C08ST | Grayhill Inc. | 8 249 | GH1372-ND | 987,62000 Kč | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3 962 | GH7646CT-ND | 1 036,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 57,49027 Kč | 229 961,08 Kč |
| Unit Price without VAT: | 57,49027 Kč |
|---|---|
| Unit Price with VAT: | 69,56323 Kč |





