



97C08ST | |
|---|---|
DigiKey Part Number | GH1372-ND |
Manufacturer | |
Manufacturer Product Number | 97C08ST |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 97C08ST Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAN1108RT | E-Switch | 827 | EG4460-ND | 85,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 56,68500 Kč | 566,85 Kč |
| 40 | 50,50675 Kč | 2 020,27 Kč |
| 120 | 46,10633 Kč | 5 532,76 Kč |
| 280 | 43,07704 Kč | 12 061,57 Kč |
| 520 | 41,07690 Kč | 21 359,99 Kč |
| 1 000 | 39,16142 Kč | 39 161,42 Kč |
| 2 520 | 36,79125 Kč | 92 713,95 Kč |
| 5 000 | 35,27487 Kč | 176 374,35 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |












