




KAN1108RT | |
|---|---|
DigiKey Part Number | EG4460-ND |
Manufacturer | |
Manufacturer Product Number | KAN1108RT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAN1108RT Models |
Category | Height Above Board 0.063" (1.60mm) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.448" (11.39mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 71,53400 Kč | 715,34 Kč |
| 40 | 63,71875 Kč | 2 548,75 Kč |
| 120 | 58,19725 Kč | 6 983,67 Kč |
| 280 | 54,41721 Kč | 15 236,82 Kč |
| 520 | 51,93181 Kč | 27 004,54 Kč |
| 1 000 | 49,55892 Kč | 49 558,92 Kč |
| 2 520 | 46,63190 Kč | 117 512,39 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

