Parametric Equivalent

DHN08T | |
|---|---|
DigiKey Part Number | 679-DHN08T-ND |
Manufacturer | |
Manufacturer Product Number | DHN08T |
Description | DIP SWITCH IKH HALF PITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.448" (11.39mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C08SRT | Grayhill Inc. | 17 048 | GH7645CT-ND | 883,98000 Kč | Parametric Equivalent |
| 97C08ST | Grayhill Inc. | 8 249 | GH1372-ND | 987,62000 Kč | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3 962 | GH7646CT-ND | 1 036,39000 Kč | Parametric Equivalent |
| 97R08ST | Grayhill Inc. | 2 966 | GH1376-ND | 1 847,21000 Kč | Parametric Equivalent |
| KAN1108RR | E-Switch | 0 | KAN1108RR-ND | 840,26681 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |





