



97C08SRT | |
|---|---|
DigiKey Part Number | GH7645TR-ND - Tape & Reel (TR) GH7645CT-ND - Cut Tape (CT) GH7645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97C08SRT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 97C08SRT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 50,74100 Kč | 507,41 Kč |
| 25 | 47,04160 Kč | 1 176,04 Kč |
| 100 | 41,90290 Kč | 4 190,29 Kč |
| 250 | 38,90052 Kč | 9 725,13 Kč |
| 500 | 36,85918 Kč | 18 429,59 Kč |
| 1 000 | 35,02076 Kč | 35 020,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,93186 Kč | 127 727,44 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |











