KAN1108RR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 17 048
Unit Price: 60,48000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 46 666
Unit Price: 92,39000 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

KAN1108RR

DigiKey Part Number
KAN1108RR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAN1108RR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAN1108RR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.063" (1.60mm)
Manufacturer
E-Switch
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.448" (11.39mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
97C08SRTGrayhill Inc.17 048GH7645CT-ND60,48000 KčDirect
1-1571983-1TE Connectivity ALCOSWITCH Switches46 666450-1761-1-ND92,39000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00057,49027 Kč229 961,08 Kč
Manufacturers Standard Package
Unit Price without VAT:57,49027 Kč
Unit Price with VAT:69,56323 Kč