Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IKH0804000 | |
|---|---|
DigiKey Part Number | 679-IKH0804000-ND |
Manufacturer | |
Manufacturer Product Number | IKH0804000 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.060" (1.52mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.448" (11.39mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHN08T | APEM Inc. | 0 | 679-DHN08T-ND | 105,53000 Kč | Parametric Equivalent |
| IKH0803000 | APEM Inc. | 0 | 679-4026-ND | 75,29000 Kč | Parametric Equivalent |
| 97C08SRT | Grayhill Inc. | 17 048 | GH7645CT-ND | 60,48000 Kč | Parametric Equivalent |
| 97C08ST | Grayhill Inc. | 8 249 | GH1372-ND | 67,57000 Kč | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3 962 | GH7646CT-ND | 70,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 63,59259 Kč | 254 370,36 Kč |
| Unit Price without VAT: | 63,59259 Kč |
|---|---|
| Unit Price with VAT: | 76,94703 Kč |








