
TPS628512DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628512DRLRTR-ND - Tape & Reel (TR) 296-TPS628512DRLRCT-ND - Cut Tape (CT) 296-TPS628512DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628512DRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628512DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP61203Z6-7 | Diodes Incorporated | 1 | 31-AP61203Z6-7CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 21,77920 Kč | 544,48 Kč |
| 100 | 19,34340 Kč | 1 934,34 Kč |
| 250 | 18,18092 Kč | 4 545,23 Kč |
| 500 | 17,48000 Kč | 8 740,00 Kč |
| 1 000 | 17,31642 Kč | 17 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,03759 Kč | 64 150,36 Kč |
| 8 000 | 15,71606 Kč | 125 728,48 Kč |
| 12 000 | 15,55502 Kč | 186 660,24 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |







