


A6H-4102-PM | |
|---|---|
DigiKey Part Number | 39-A6H-4102-PMTR-ND - Tape & Reel (TR) 39-A6H-4102-PMCT-ND - Cut Tape (CT) 39-A6H-4102-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-4102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-4102-PM Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.248" (6.31mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 25 | 52,97360 Kč | 1 324,34 Kč |
| 100 | 47,19510 Kč | 4 719,51 Kč |
| 250 | 43,82872 Kč | 10 957,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,54538 Kč | 20 772,69 Kč |
| 1 000 | 39,49241 Kč | 39 492,41 Kč |
| 1 500 | 38,39596 Kč | 57 593,94 Kč |
| 2 500 | 37,12119 Kč | 92 802,97 Kč |
| 3 500 | 36,34448 Kč | 127 205,68 Kč |
| 5 000 | 35,57347 Kč | 177 867,35 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |









