
FDS8978 | |
|---|---|
DigiKey Part Number | 4518-FDS8978TR-ND - Tape & Reel (TR) 4518-FDS8978CT-ND - Cut Tape (CT) 4518-FDS8978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8978 |
Description | MOSFET 2N-CH 30V 7.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Ta) 1.6W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1270pF @ 15V |
Part Status Active | Power - Max 1.6W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 18mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,35709 Kč | 4 357,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72980 Kč | 11 189,40 Kč |
| 6 000 | 3,41379 Kč | 20 482,74 Kč |
| 9 000 | 3,25275 Kč | 29 274,75 Kč |
| 15 000 | 3,07178 Kč | 46 076,70 Kč |
| 21 000 | 2,96463 Kč | 62 257,23 Kč |
| 30 000 | 2,86045 Kč | 85 813,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |







