
BH401 | |
|---|---|
DigiKey Part Number | BH401-ND |
Manufacturer | |
Manufacturer Product Number | BH401 |
Description | BATTERY HOLDER COIN 10MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 10.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH401 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1025 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Holder | Termination Style PC Pin |
Style Holder (Open) | Height Above Board 0.271" (6.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 23,55140 Kč | 1 177,57 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 300 | 20,37577 Kč | 6 112,73 Kč |
| 500 | 19,55124 Kč | 9 775,62 Kč |
| 1 000 | 18,48601 Kč | 18 486,01 Kč |
| 2 500 | 17,16637 Kč | 42 915,93 Kč |
| 5 000 | 16,23103 Kč | 81 155,15 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











