
RPI-352 | |
|---|---|
DigiKey Part Number | 846-RPI-352-ND |
Manufacturer | |
Manufacturer Product Number | RPI-352 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | RPI-352 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.118" (3mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX1106 | Omron Electronics Inc-EMC Div | 146 | OR635-ND | 36,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 16,25200 Kč | 81,26 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,40480 Kč | 360,12 Kč |
| 50 | 13,73260 Kč | 686,63 Kč |
| 100 | 13,11120 Kč | 1 311,12 Kč |
| 500 | 11,86764 Kč | 5 933,82 Kč |
| 1 000 | 11,40527 Kč | 11 405,27 Kč |
| 5 000 | 10,47531 Kč | 52 376,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











