
UDZVTE-173.6B | |
|---|---|
DigiKey Part Number | UDZVTE-173.6BTR-ND - Tape & Reel (TR) UDZVTE-173.6BCT-ND - Cut Tape (CT) UDZVTE-173.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-173.6B |
Description | DIODE ZENER 3.6V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-173.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 1,02890 Kč | 514,45 Kč |
| 1 000 | 1,00790 Kč | 1 007,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60894 Kč | 1 826,82 Kč |
| 6 000 | 0,56583 Kč | 3 394,98 Kč |
| 9 000 | 0,52766 Kč | 4 748,94 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


