NTC Thermistor 220k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 220k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WM224J03RB

DigiKey Part Number
490-2432-2-ND - Tape & Reel (TR)
490-2432-1-ND - Cut Tape (CT)
490-2432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WM224J03RB
Description
THERM NTC 220KOHM 4500K 0603
Customer Reference
Detailed Description
NTC Thermistor 220k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WM224J03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
220k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4582K
B25/100
4614K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,19200 Kč15,96 Kč
102,98200 Kč29,82 Kč
252,76320 Kč69,08 Kč
502,61220 Kč130,61 Kč
1002,47150 Kč247,15 Kč
5002,19388 Kč1 096,94 Kč
1 0002,09098 Kč2 090,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94841 Kč7 793,64 Kč
8 0001,86772 Kč14 941,76 Kč
12 0001,82371 Kč21 884,52 Kč
20 0001,77139 Kč35 427,80 Kč
28 0001,73873 Kč48 684,44 Kč
40 0001,70557 Kč68 222,80 Kč
100 0001,62690 Kč162 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč