


ERT-J1VA330J | |
|---|---|
DigiKey Part Number | P10532TR-ND - Tape & Reel (TR) P10532CT-ND - Cut Tape (CT) P10532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA330J |
Description | THERMISTOR NTC 33OHM 2750K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 33 | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,39400 Kč | 11,97 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,83520 Kč | 183,52 Kč |
| 500 | 1,62104 Kč | 810,52 Kč |
| 1 000 | 1,54188 Kč | 1 541,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37663 Kč | 5 506,52 Kč |
| 8 000 | 1,31731 Kč | 10 538,48 Kč |
| 12 000 | 1,28494 Kč | 15 419,28 Kč |
| 20 000 | 1,24647 Kč | 24 929,40 Kč |
| 28 000 | 1,22246 Kč | 34 228,88 Kč |
| 40 000 | 1,19809 Kč | 47 923,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


