
RB521S30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB521S30_R1_00001TR-ND - Tape & Reel (TR) 3757-RB521S30_R1_00001CT-ND - Cut Tape (CT) 3757-RB521S30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB530SM-30T2R | Rohm Semiconductor | 10 081 | RB530SM-30T2RCT-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,62112 Kč | 310,56 Kč |
| 1 000 | 0,54175 Kč | 541,75 Kč |
| 2 000 | 0,47456 Kč | 949,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40140 Kč | 2 007,00 Kč |
| 10 000 | 0,35598 Kč | 3 559,80 Kč |
| 15 000 | 0,33279 Kč | 4 991,85 Kč |
| 25 000 | 0,30668 Kč | 7 667,00 Kč |
| 35 000 | 0,29119 Kč | 10 191,65 Kč |
| 50 000 | 0,27614 Kč | 13 807,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




