RB530SM-30T2R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2 549
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 51 264
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet
Diode 30 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530SM-30T2R

DigiKey Part Number
RB530SM-30T2RTR-ND - Tape & Reel (TR)
RB530SM-30T2RCT-ND - Cut Tape (CT)
RB530SM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530SM-30T2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB530SM-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,73020 Kč173,02 Kč
5001,26282 Kč631,41 Kč
1 0001,11100 Kč1 111,00 Kč
2 0000,98260 Kč1 965,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,78309 Kč6 264,72 Kč
16 0000,70620 Kč11 299,20 Kč
24 0000,66700 Kč16 008,00 Kč
40 0000,62291 Kč24 916,40 Kč
56 0000,59679 Kč33 420,24 Kč
80 0000,57140 Kč45 712,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč