RB521S-30-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,09557 Kč
Datasheet

Direct


Comchip Technology
In Stock: 870
Unit Price: 7,98000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 131 955
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 969 172
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 47 985
Unit Price: 2,94000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 3 491
Unit Price: 9,24000 Kč
Datasheet

Similar


onsemi
In Stock: 76 035
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 1 786
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 175 685
Unit Price: 2,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14 297
Unit Price: 7,14000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

RB521S-30-TP

DigiKey Part Number
RB521S-30-TPMSTR-ND - Tape & Reel (TR)
RB521S-30-TPMSCT-ND - Cut Tape (CT)
RB521S-30-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30-TP
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
2 0000,82669 Kč1 653,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,90641 Kč7 251,28 Kč
16 0000,82059 Kč13 129,44 Kč
24 0000,77685 Kč18 644,40 Kč
40 0000,72766 Kč29 106,40 Kč
56 0000,69853 Kč39 117,68 Kč
80 0000,67021 Kč53 616,80 Kč
200 0000,60805 Kč121 610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč